Similar
Similar

SRN2510-2R2M | |
|---|---|
DigiKey Part Number | SRN2510-2R2MTR-ND - Tape & Reel (TR) SRN2510-2R2MCT-ND - Cut Tape (CT) SRN2510-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2510-2R2M |
Description | FIXED IND 2.2UH 1.5A 169 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 169mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2510-2R2M Models |
Category | DC Resistance (DCR) 169mOhm Max |
Mfr | Q @ Freq 11 @ 1MHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Current - Saturation (Isat) 1.9A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRH2410T2R2MNV | Taiyo Yuden | 0 | 587-3540-1-ND | 0,25000 € | Similar |
| SDCL1V2510-2R2M-R | Eaton - Electronics Division | 0 | 283-SDCL1V2510-2R2M-RTR-ND | 0,03793 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,15810 € | 15,81 € |
| 1.000 | 0,13001 € | 130,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12259 € | 245,18 € |
| 4.000 | 0,11559 € | 462,36 € |
| 6.000 | 0,11169 € | 670,14 € |
| 10.000 | 0,10696 € | 1.069,60 € |
| 14.000 | 0,10396 € | 1.455,44 € |
| 20.000 | 0,10087 € | 2.017,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |




