
SRN2012-1R5M | |
|---|---|
DigiKey Part Number | SRN2012-1R5MTR-ND - Tape & Reel (TR) SRN2012-1R5MCT-ND - Cut Tape (CT) SRN2012-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2012-1R5M |
Description | FIXED IND 1.5UH 1.8A 108 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.8 A 108mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN2012-1R5M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 108mOhm Max |
Series | Q @ Freq 12 @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 90MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,15810 € | 15,81 € |
| 1.000 | 0,13001 € | 130,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12259 € | 245,18 € |
| 4.000 | 0,11559 € | 462,36 € |
| 6.000 | 0,11169 € | 670,14 € |
| 10.000 | 0,10696 € | 1.069,60 € |
| 14.000 | 0,10396 € | 1.455,44 € |
| 20.000 | 0,10087 € | 2.017,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |


