Similar


SRF2012A-201YA | |
|---|---|
DigiKey Part Number | SRF2012A-201YATR-ND - Tape & Reel (TR) SRF2012A-201YACT-ND - Cut Tape (CT) SRF2012A-201YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF2012A-201YA |
Description | CMC 300MA 2LN 200OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 300mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF2012A-201YA Models |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 200 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACE1V2012-201-R | Eaton - Electronics Division | 3.405 | 283-ACE1V2012-201-RCT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,19360 € | 4,84 € |
| 50 | 0,18220 € | 9,11 € |
| 100 | 0,17180 € | 17,18 € |
| 250 | 0,15896 € | 39,74 € |
| 500 | 0,14986 € | 74,93 € |
| 1.000 | 0,14130 € | 141,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12978 € | 259,56 € |
| 4.000 | 0,12014 € | 480,56 € |
| 6.000 | 0,11482 € | 688,92 € |
| 10.000 | 0,10844 € | 1.084,40 € |
| 14.000 | 0,10441 € | 1.461,74 € |
| 20.000 | 0,10030 € | 2.006,00 € |
| 50.000 | 0,09869 € | 4.934,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |


