Similar
Similar
Similar



SRF2012-670Y | |
|---|---|
DigiKey Part Number | SRF2012-670YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRF2012-670Y |
Description | CMC 400MA 2LN 67 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 400mA DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF2012-670Y Models |
Category | DC Resistance (DCR) (Max) 250mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 50V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.081" L x 0.049" W (2.05mm x 1.25mm) |
Number of Lines 2 | Height (Max) 0.057" (1.45mm) |
Impedance @ Frequency 67 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF2012-670YA | Bourns Inc. | 2.000 | SRF2012-670YACT-ND | 0,25000 € | Similar |
| SRF2012A-670YA | Bourns Inc. | 6.646 | SRF2012A-670YACT-ND | 0,25000 € | Similar |
| ICM0805ER670M | Vishay Dale | 1.802 | 541-1703-1-ND | 0,52000 € | Similar |



