
SRF1306-501Y | |
|---|---|
DigiKey Part Number | 118-SRF1306-501YTR-ND - Tape & Reel (TR) 118-SRF1306-501YCT-ND - Cut Tape (CT) 118-SRF1306-501YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1306-501Y |
Description | CMC 500UH 400MA 2LN 1.2 KOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 1 MHz 400mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF1306-501Y Models |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.413" L x 0.374" W (10.50mm x 9.50mm) |
Number of Lines 2 | Height (Max) 0.238" (6.05mm) |
Impedance @ Frequency 1.2 kOhms @ 1 MHz | Package / Case 8-SMD, Gull Wing |
Inductance @ Frequency 500 µH @ 100 kHz | Base Product Number |
Current Rating (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,08800 € | 10,88 € |
| 25 | 1,00640 € | 25,16 € |
| 50 | 0,94860 € | 47,43 € |
| 100 | 0,89430 € | 89,43 € |
| 250 | 0,82744 € | 206,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,76827 € | 460,96 € |
| 1.200 | 0,72449 € | 869,39 € |
| 1.800 | 0,70008 € | 1.260,14 € |
| 3.000 | 0,67053 € | 2.011,59 € |
| 4.200 | 0,65177 € | 2.737,43 € |
| 6.000 | 0,63247 € | 3.794,82 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

