Shielded 2 Coil Inductor Array 1.88 µH Inductance - Connected in Series 470 nH Inductance - Connected in Parallel 5.5mOhm Max DC Resistance (DCR) - Parallel 17.9 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 1.88 µH Inductance - Connected in Series 470 nH Inductance - Connected in Parallel 5.5mOhm Max DC Resistance (DCR) - Parallel 17.9 A Nonstandard
Bourns Magnetic Capabilities

SRF1280-R47Y

DigiKey Part Number
118-SRF1280-R47YTR-ND - Tape & Reel (TR)
118-SRF1280-R47YCT-ND - Cut Tape (CT)
118-SRF1280-R47YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1280-R47Y
Description
INDUCT ARRAY 2 COIL 470NH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 1.88 µH Inductance - Connected in Series 470 nH Inductance - Connected in Parallel 5.5mOhm Max DC Resistance (DCR) - Parallel 17.9 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1280-R47Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
470 nH
Inductance - Connected In Series
1.88 µH
Tolerance
±30%
Current Rating - Parallel
17.9 A
Current Rating - Series
8.94 A
Current Saturation - Parallel
56 A
Current Saturation - Series
28 A
DC Resistance (DCR) - Parallel
5.5mOhm Max
DC Resistance (DCR) - Series
21.6mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.257
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,23000 €12,30 €
1001,01090 €101,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,93475 €373,90 €
8000,88148 €705,18 €
1.2000,85176 €1.022,11 €
2.0000,81579 €1.631,58 €
2.8000,79294 €2.220,23 €
4.0000,76945 €3.077,80 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,81500 €