




SRF1260-100M | |
|---|---|
DigiKey Part Number | SRF1260-100MTR-ND - Tape & Reel (TR) SRF1260-100MCT-ND - Cut Tape (CT) SRF1260-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1260-100M |
Description | INDUCT ARRAY 2 COIL 10UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 24.6mOhm Max DC Resistance (DCR) - Parallel 5.35 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1260-100M Models |
Category | Current Saturation - Parallel 7.17 A |
Manufacturer Bourns Inc. | Current Saturation - Series 3.59 A |
Series | DC Resistance (DCR) - Parallel 24.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 93.4mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 10 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 40 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 5.35 A | Height 0.244" (6.20mm) |
Current Rating - Series 2.67 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,00400 € | 10,04 € |
| 100 | 0,82570 € | 82,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,70583 € | 282,33 € |
| 800 | 0,66558 € | 532,46 € |
| 1.200 | 0,66148 € | 793,78 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |

