
CRM1206-FX-5602ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-5602ELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-5602ELF |
Description | CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02098 € | 209,80 € |
| Unit Price without VAT: | 0,02098 € |
|---|---|
| Unit Price with VAT: | 0,02539 € |

