




SRF0703-6R8M | |
|---|---|
DigiKey Part Number | SRF0703-6R8MTR-ND - Tape & Reel (TR) SRF0703-6R8MCT-ND - Cut Tape (CT) SRF0703-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703-6R8M |
Description | INDUCT ARRAY 2 COIL 6.8UH SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 27.2 µH Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 65.8mOhm Max DC Resistance (DCR) - Parallel 2.55 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF0703-6R8M Models |
Category | Current Saturation - Parallel 3.12 A |
Manufacturer Bourns Inc. | Current Saturation - Series 1.56 A |
Series | DC Resistance (DCR) - Parallel 65.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 285mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 6.8 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 27.2 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating - Parallel 2.55 A | Height 0.142" (3.60mm) |
Current Rating - Series 1.28 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,61000 € | 6,10 € |
| 100 | 0,50200 € | 50,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,39890 € | 598,35 € |
| 3.000 | 0,37618 € | 1.128,54 € |
| 4.500 | 0,36351 € | 1.635,80 € |
| 7.500 | 0,34817 € | 2.611,27 € |
| 10.500 | 0,33843 € | 3.553,51 € |
| 15.000 | 0,32841 € | 4.926,15 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |


