



SMBJ51CA-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ51CA-QTR-ND - Tape & Reel (TR) 118-SMBJ51CA-QCT-ND - Cut Tape (CT) 118-SMBJ51CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ51CA-Q |
Description | TVS DIODE 51VWM 82.4VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ51CA-Q Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 7.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40200 € | 4,02 € |
| 100 | 0,25860 € | 25,86 € |
| 500 | 0,19660 € | 98,30 € |
| 1.000 | 0,17658 € | 176,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15113 € | 453,39 € |
| 6.000 | 0,13830 € | 829,80 € |
| 9.000 | 0,13176 € | 1.185,84 € |
| 15.000 | 0,12442 € | 1.866,30 € |
| 21.000 | 0,12007 € | 2.521,47 € |
| 30.000 | 0,11584 € | 3.475,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

