330 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL2512-JW-R330ELF

DigiKey Part Number
118-CRL2512-JW-R330ELFTR-ND - Tape & Reel (TR)
118-CRL2512-JW-R330ELFCT-ND - Cut Tape (CT)
118-CRL2512-JW-R330ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL2512-JW-R330ELF
Description
RES 0.33 OHM 5% 1W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL2512-JW-R330ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRL2512-FW-R330ELFBourns Inc.4.000118-CRL2512-FW-R330ELFCT-ND0,68000 €Upgrade
RCWL2512R330JNEAVishay Dale8.817541-10743-1-ND0,71000 €Upgrade
RL73K3AR33JTETE Connectivity Passive Product924A138655CT-ND0,61000 €Upgrade
In-Stock: 2.556
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,33400 €3,34 €
250,28280 €7,07 €
500,25320 €12,66 €
1000,22960 €22,96 €
2500,20580 €51,45 €
5000,19206 €96,03 €
1.0000,18113 €181,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16550 €662,00 €
8.0000,15999 €1.279,92 €
12.0000,15730 €1.887,60 €
20.0000,15438 €3.087,60 €
28.0000,15272 €4.276,16 €
40.0000,15113 €6.045,20 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67760 €