


SMBJ300CA | |
|---|---|
DigiKey Part Number | SMBJ300CABBTR-ND - Tape & Reel (TR) SMBJ300CABBCT-ND - Cut Tape (CT) SMBJ300CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ300CA |
Description | TVS DIODE 300VWM 486VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ300CA Models |
Category | Current - Peak Pulse (10/1000µs) 1.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 300V | Supplier Device Package |
Voltage - Breakdown (Min) 335V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 486V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55600 € | 5,56 € |
| 100 | 0,36210 € | 36,21 € |
| 500 | 0,27878 € | 139,39 € |
| 1.000 | 0,25192 € | 251,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21776 € | 653,28 € |
| 6.000 | 0,20057 € | 1.203,42 € |
| 9.000 | 0,19180 € | 1.726,20 € |
| 15.000 | 0,18196 € | 2.729,40 € |
| 21.000 | 0,17613 € | 3.698,73 € |
| 30.000 | 0,17047 € | 5.114,10 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

