



SMAJ36A-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ36A-QTR-ND - Tape & Reel (TR) 118-SMAJ36A-QCT-ND - Cut Tape (CT) 118-SMAJ36A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36A-Q |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ36A-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28500 € | 2,85 € |
| 100 | 0,18140 € | 18,14 € |
| 500 | 0,14304 € | 71,52 € |
| 1.000 | 0,12190 € | 121,90 € |
| 2.000 | 0,11088 € | 221,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09414 € | 470,70 € |
| 10.000 | 0,08823 € | 882,30 € |
| 15.000 | 0,08405 € | 1.260,75 € |
| 25.000 | 0,07956 € | 1.989,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

