


SMBJ130A | |
|---|---|
DigiKey Part Number | SMBJ130ABTR-ND - Tape & Reel (TR) SMBJ130ABCT-ND - Cut Tape (CT) SMBJ130ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ130A |
Description | TVS DIODE 130VWM 209VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ130A Models |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 130V | Supplier Device Package |
Voltage - Breakdown (Min) 144V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 209V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30300 € | 3,03 € |
| 100 | 0,19280 € | 19,28 € |
| 500 | 0,14498 € | 72,49 € |
| 1.000 | 0,12956 € | 129,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10993 € | 329,79 € |
| 6.000 | 0,10004 € | 600,24 € |
| 9.000 | 0,09499 € | 854,91 € |
| 15.000 | 0,08933 € | 1.339,95 € |
| 21.000 | 0,08597 € | 1.805,37 € |
| 30.000 | 0,08271 € | 2.481,30 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

