12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ7.0A-Q

DigiKey Part Number
118-SMBJ7.0A-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ7.0A-Q
Description
TVS DIODE 7VWM 12VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
7.78V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12V
Base Product Number
Current - Peak Pulse (10/1000µs)
50A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,10078 €1.209,36 €
Unit Price without VAT:0,10078 €
Unit Price with VAT:0,12194 €