SM75056EL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 1,36887 €
Datasheet
Power Transformer Primary Secondary Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Transformer Primary Secondary Surface Mount
What are Transformers? How Do They Work? - Another Teaching Moment

SM75056EL

DigiKey Part Number
SM75056EL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM75056EL
Description
PWR XFMR SMD
Customer Reference
Detailed Description
Power Transformer Primary Secondary Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Dual
Manufacturer
Bourns Inc.
Center Tap
No
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Termination Style
Surface Mount
Primary Winding(s)
Dual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM75056PELBourns Inc.0SM75056PEL-ND1,36887 €Direct
Obsolete
This product is no longer manufactured. View Substitutes