6 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206SP600M-2

DigiKey Part Number
SF-1206SP600M-2TR-ND - Tape & Reel (TR)
SF-1206SP600M-2CT-ND - Cut Tape (CT)
SF-1206SP600M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206SP600M-2
Description
FUSE BOARD MOUNT 6A 24VDC 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206SP600M-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
60A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
8.5
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
Fuse Type
DC Cold Resistance
0.011 Ohms
Current Rating (Amps)
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
50,75000 €3,75 €
100,69100 €6,91 €
500,57320 €28,66 €
1000,52890 €52,89 €
2500,47544 €118,86 €
5000,43844 €219,22 €
1.0000,40419 €404,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35494 €1.064,82 €
6.0000,32675 €1.960,50 €
9.0000,31121 €2.800,89 €
15.0000,29747 €4.462,05 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,08900 €