
SF-1206SP550M-2 | |
|---|---|
DigiKey Part Number | SF-1206SP550M-2TR-ND - Tape & Reel (TR) SF-1206SP550M-2CT-ND - Cut Tape (CT) SF-1206SP550M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SP550M-2 |
Description | FUSE BOARD MOUNT 5.5A 24VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.5 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206SP550M-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 6.4 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Mounting Type Surface Mount | Size / Dimension 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) |
Fuse Type | DC Cold Resistance 0.014 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,75000 € | 3,75 € |
| 10 | 0,69100 € | 6,91 € |
| 50 | 0,57320 € | 28,66 € |
| 100 | 0,52890 € | 52,89 € |
| 250 | 0,47544 € | 118,86 € |
| 500 | 0,43844 € | 219,22 € |
| 1.000 | 0,40419 € | 404,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35494 € | 1.064,82 € |
| 6.000 | 0,32675 € | 1.960,50 € |
| 9.000 | 0,31121 € | 2.800,89 € |
| 15.000 | 0,29747 € | 4.462,05 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

