
SDR6603-100M | |
|---|---|
DigiKey Part Number | 118-SDR6603-100MTR-ND - Tape & Reel (TR) 118-SDR6603-100MCT-ND - Cut Tape (CT) 118-SDR6603-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR6603-100M |
Description | FIXED IND 10UH 1.1A 160 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR6603-100M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Q @ Freq 17 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 35MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
Current - Saturation (Isat) 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,60900 € | 6,09 € |
| 100 | 0,50040 € | 50,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,42985 € | 257,91 € |
| 1.200 | 0,40533 € | 486,40 € |
| 1.800 | 0,39165 € | 704,97 € |
| 3.000 | 0,37508 € | 1.125,24 € |
| 4.200 | 0,36457 € | 1.531,19 € |
| 6.000 | 0,35375 € | 2.122,50 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |

