
SDR2207-331KL | |
|---|---|
DigiKey Part Number | 118-SDR2207-331KLTR-ND - Tape & Reel (TR) 118-SDR2207-331KLCT-ND - Cut Tape (CT) 118-SDR2207-331KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR2207-331KL |
Description | FIXED IND 330UH 1A 560 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 1 A 560mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR2207-331KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 560mOhm Max |
Series | Q @ Freq 20 @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 5.1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.866" L x 0.591" W (22.00mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.307" (7.80mm) |
Current - Saturation (Isat) 1.9A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,90600 € | 9,06 € |
| 100 | 0,74470 € | 74,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,68896 € | 172,24 € |
| 500 | 0,64962 € | 324,81 € |
| 750 | 0,62769 € | 470,77 € |
| 1.250 | 0,60113 € | 751,41 € |
| 1.750 | 0,58426 € | 1.022,46 € |
| 2.500 | 0,56691 € | 1.417,28 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

