4.7 mH Unshielded Drum Core, Wirewound Inductor Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1307-472KL

DigiKey Part Number
118-SDR1307-472KLTR-ND - Tape & Reel (TR)
118-SDR1307-472KLCT-ND - Cut Tape (CT)
118-SDR1307-472KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1307-472KL
Description
FIXED IND 4.7MH SURFACE MOUNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 mH Unshielded Drum Core, Wirewound Inductor Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1307-472KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Inductance Frequency - Test
100 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard
Type
Drum Core, Wirewound
Size / Dimension
0.512" L x 0.512" W (13.00mm x 13.00mm)
Material - Core
Height - Seated (Max)
0.287" (7.30mm)
Inductance
Base Product Number
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 528
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,65800 €6,58 €
1000,54120 €54,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,48113 €192,45 €
8000,45366 €362,93 €
1.2000,43835 €526,02 €
2.0000,41980 €839,60 €
2.8000,40802 €1.142,46 €
4.0000,39591 €1.583,64 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,96800 €