
SDR1045-331K | |
|---|---|
DigiKey Part Number | 118-SDR1045-331KTR-ND - Tape & Reel (TR) 118-SDR1045-331KCT-ND - Cut Tape (CT) 118-SDR1045-331KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1045-331K |
Description | FIXED IND 330UH 620MA 1.7 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 620 mA 1.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1045-331K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.7Ohm Max | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 4.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,60500 € | 6,05 € |
| 100 | 0,49730 € | 49,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,42153 € | 295,07 € |
| 1.400 | 0,39749 € | 556,49 € |
| 2.100 | 0,38407 € | 806,55 € |
| 3.500 | 0,36784 € | 1.287,44 € |
| 4.900 | 0,35753 € | 1.751,90 € |
| 7.000 | 0,34693 € | 2.428,51 € |
| 17.500 | 0,33886 € | 5.930,05 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |

