SDR1045-150M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: 0,60236 €
Datasheet
15 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1045-150M

DigiKey Part Number
SDR1045-150M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDR1045-150M
Description
FIXED IND 15UH 2.5A 100 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1045-150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
26 @ 2.52MHz
Frequency - Self Resonant
23.7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,42153 €295,07 €
Manufacturers Standard Package
Unit Price without VAT:0,42153 €
Unit Price with VAT:0,51005 €