
SDR1006-120ML | |
|---|---|
DigiKey Part Number | SDR1006-120MLTR-ND - Tape & Reel (TR) SDR1006-120MLCT-ND - Cut Tape (CT) SDR1006-120MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1006-120ML |
Description | FIXED IND 12UH 2.45A 70 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 2.45 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1006-120ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Q @ Freq 30 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 4.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48300 € | 4,83 € |
| 100 | 0,39680 € | 39,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,33261 € | 266,09 € |
| 1.600 | 0,31363 € | 501,81 € |
| 2.400 | 0,30304 € | 727,30 € |
| 4.000 | 0,29023 € | 1.160,92 € |
| 5.600 | 0,28209 € | 1.579,70 € |
| 8.000 | 0,27372 € | 2.189,76 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |


