10 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 50mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1005-100ML

DigiKey Part Number
118-SDR1005-100MLTR-ND - Tape & Reel (TR)
118-SDR1005-100MLCT-ND - Cut Tape (CT)
118-SDR1005-100MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1005-100ML
Description
FIXED IND 10UH 2.9A 50 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1005-100ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.7A
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
43 @ 4MHz
Frequency - Self Resonant
26MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.004
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,48500 €4,85 €
1000,39880 €39,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,34250 €205,50 €
1.2000,32295 €387,54 €
1.8000,31204 €561,67 €
3.0000,29884 €896,52 €
4.2000,29046 €1.219,93 €
6.0000,28183 €1.690,98 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,71390 €