1.5 mH Unshielded Drum Core, Wirewound Inductor 150 mA 8Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0805-152KL

DigiKey Part Number
SDR0805-152KLTR-ND - Tape & Reel (TR)
SDR0805-152KLCT-ND - Cut Tape (CT)
SDR0805-152KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0805-152KL
Description
FIXED IND 1.5MH 150MA 8 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 mH Unshielded Drum Core, Wirewound Inductor 150 mA 8Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0805-152KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
8Ohm Max
Series
Q @ Freq
27 @ 252kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
2MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.209" (5.30mm)
Current - Saturation (Isat)
260mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.136
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,39800 €3,98 €
1000,32710 €32,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26900 €269,00 €
2.0000,25366 €507,32 €
3.0000,24509 €735,27 €
5.0000,23472 €1.173,60 €
7.0000,22814 €1.596,98 €
10.0000,22137 €2.213,70 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,58080 €