
SDR0603-3R3ML | |
|---|---|
DigiKey Part Number | SDR0603-3R3MLTR-ND - Tape & Reel (TR) SDR0603-3R3MLCT-ND - Cut Tape (CT) SDR0603-3R3MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0603-3R3ML |
Description | FIXED IND 3.3UH 2.2A 50 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 2.2 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0603-3R3ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 50mOhm Max |
Series | Q @ Freq 21 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 68MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.154" (3.90mm) |
Current - Saturation (Isat) 2.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32800 € | 3,28 € |
| 100 | 0,26980 € | 26,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,23980 € | 95,92 € |
| 800 | 0,22610 € | 180,88 € |
| 1.200 | 0,21845 € | 262,14 € |
| 2.000 | 0,20919 € | 418,38 € |
| 2.800 | 0,20331 € | 569,27 € |
| 4.000 | 0,19727 € | 789,08 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

