2.7 µH Unshielded Drum Core, Wirewound Inductor 2.43 A 52mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 µH Unshielded Drum Core, Wirewound Inductor 2.43 A 52mOhm Max Nonstandard
SDR0403 Series

SDR0403-2R7ML

DigiKey Part Number
SDR0403-2R7MLTR-ND - Tape & Reel (TR)
SDR0403-2R7MLCT-ND - Cut Tape (CT)
SDR0403-2R7MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0403-2R7ML
Description
FIXED IND 2.7UH 2.43A 52 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Drum Core, Wirewound Inductor 2.43 A 52mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0403-2R7ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
52mOhm Max
Series
Q @ Freq
28 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
75MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Current - Saturation (Isat)
3.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.695
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32500 €3,25 €
1000,26660 €26,66 €
1.0000,21927 €219,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20676 €413,52 €
4.0000,19497 €779,88 €
6.0000,18840 €1.130,40 €
10.0000,18044 €1.804,40 €
14.0000,17538 €2.455,32 €
20.0000,17018 €3.403,60 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €