680 µH Unshielded Drum Core, Wirewound Inductor 250 mA 2.3Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLH0912-681KL

DigiKey Part Number
RLH0912-681KL-ND
Manufacturer
Manufacturer Product Number
RLH0912-681KL
Description
FIXED IND 680UH 250MA 2.3 OHM TH
Customer Reference
Detailed Description
680 µH Unshielded Drum Core, Wirewound Inductor 250 mA 2.3Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.3Ohm Max
Mfr
Q @ Freq
25 @ 796kHz
Series
Frequency - Self Resonant
2.3MHz
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.343" Dia (8.70mm)
Tolerance
±10%
Height - Seated (Max)
0.433" (11.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.