470 µH Shielded Drum Core, Wirewound Inductor 340 mA 1.44Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL875S-471K-RC

DigiKey Part Number
RL875S-471K-RC-ND
Manufacturer
Manufacturer Product Number
RL875S-471K-RC
Description
FIXED IND 470UH 340MA 1.44 OHM
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 340 mA 1.44Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RL875S-471K-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.44Ohm Max
Mfr
Q @ Freq
45 @ 796kHz
Series
Frequency - Self Resonant
2.5MHz
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.307" Dia (7.80mm)
Tolerance
±10%
Height - Seated (Max)
0.295" (7.50mm)
Current Rating (Amps)
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744731471Würth Elektronik130732-3739-ND2,04000 €Similar
In-Stock: 21
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,89700 €8,97 €
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,31890 €