
RL110-680K-RC | |
|---|---|
DigiKey Part Number | RL110-680K-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL110-680K-RC |
Description | FIXED IND 68UH 2.1A 120 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 2.1 A 120mOhm Max Radial, Vertical Cylinder, 4 Leads (Open) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 25 @ 2.52MHz |
Series | Frequency - Self Resonant 6.3MHz |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder, 4 Leads (Open) |
Inductance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68670 € | 686,70 € |
| Unit Price without VAT: | 0,68670 € |
|---|---|
| Unit Price with VAT: | 0,83091 € |

