
QMP12A4P-1 | |
|---|---|
DigiKey Part Number | 118-QMP12A4P-1-ND |
Manufacturer | |
Manufacturer Product Number | QMP12A4P-1 |
Description | SPD 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) MCOV 1 Pole |
Category | Number of Poles 1 |
Manufacturer Bourns Inc. | Voltage - Protection Rating (VPR) 300 V |
Series | Mounting Type Base Mount |
Packaging Bulk | Approval Agency cULus |
Part Status Obsolete | Base Product Number |
Form Module Only |

