PV37P500A01B00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 2,13060 €
Datasheet
50 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV37P500A01B00

DigiKey Part Number
490-2363-ND
Manufacturer
Manufacturer Product Number
PV37P500A01B00
Description
TRIMMER 50 OHM 0.25W PC PIN SIDE
Customer Reference
Detailed Description
50 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±150ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
50 Ohms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.252" x 0.157" Face (6.40mm x 4.00mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3266P-1-500LFBourns Inc.03266P-1-500LF-ND2,13060 €Direct
Obsolete
This product is no longer manufactured. View Substitutes