Direct

PV37P200A01B00 | |
|---|---|
DigiKey Part Number | 490-2358-ND |
Manufacturer | |
Manufacturer Product Number | PV37P200A01B00 |
Description | TRIMMER 20 OHM 0.25W PC PIN SIDE |
Customer Reference | |
Detailed Description | 20 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 20 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.252" x 0.157" Face (6.40mm x 4.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3266P-1-200LF | Bourns Inc. | 0 | 3266P-1-200LF-ND | 2,13060 € | Direct |


