Direct
Direct
Similar

PV36Z202A01B00 | |
|---|---|
DigiKey Part Number | 490-2341-ND |
Manufacturer | |
Manufacturer Product Number | PV36Z202A01B00 |
Description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.394" x 0.197" Face (10.00mm x 5.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296Z-1-202LF | Bourns Inc. | 1.013 | 3296Z-202LF-ND | 1,73000 € | Direct |
| PV36Z202C01B00 | Bourns Inc. | 169 | 118-PV36Z202C01B00-ND | 2,12000 € | Direct |
| 3296P-1-202LF | Bourns Inc. | 937 | 3296P-202LF-ND | 2,06000 € | Similar |




