Direct
Similar
Similar
Similar

PV36W105A01B00 | |
|---|---|
DigiKey Part Number | 490-2281-ND |
Manufacturer | |
Manufacturer Product Number | PV36W105A01B00 |
Description | TRIMMER 1M OHM 0.5W PC PIN TOP |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV36W105C01B00 | Bourns Inc. | 7.271 | 118-PV36W105C01B00-ND | 1,29000 € | Direct |
| 3296W-1-105ALF | Bourns Inc. | 0 | 3296W-1-105ALF-ND | 1,64606 € | Similar |
| 3296W-1-105LF | Bourns Inc. | 1.421 | 3296W-105LF-ND | 2,12000 € | Similar |
| 3299W-1-100 | Bourns Inc. | 0 | 3299W-100-ND | 2,54525 € | Similar |




