Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV12P201A01B00 | |
|---|---|
DigiKey Part Number | PV12P201A01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV12P201A01B00 |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV12P201A01B00 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 4.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.299" Dia (7.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3339H-1-201 | Bourns Inc. | 0 | 3339H-201-ND | 4,34040 € | Parametric Equivalent |
| 3339H-1-201LF | Bourns Inc. | 74 | 118-3339H-1-201LF-ND | 4,33000 € | Parametric Equivalent |
| 3339P-1-201 | Bourns Inc. | 100 | 3339P-201-ND | 6,29000 € | Parametric Equivalent |
| 3339P-1-201LF | Bourns Inc. | 47 | 3339P-201LF-ND | 4,33000 € | Parametric Equivalent |
| TM-7EP201 | Nidec Components | 0 | 563-TM-7EP201-ND | 2,75935 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,24350 € | 324,35 € |
| Unit Price without VAT: | 3,24350 € |
|---|---|
| Unit Price with VAT: | 3,92464 € |




