33 µH Unshielded Drum Core, Wirewound Inductor 880 mA 250mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM54-330L-RC

DigiKey Part Number
M8521TR-ND - Tape & Reel (TR)
M8521CT-ND - Cut Tape (CT)
M8521DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM54-330L-RC
Description
FIXED IND 33UH 880MA 250 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 880 mA 250mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM54-330L-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
250mOhm
Series
Q @ Freq
24 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
13MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
1.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.366
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,59600 €5,96 €
1000,49020 €49,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,38959 €584,38 €
3.0000,36740 €1.102,20 €
4.5000,35502 €1.597,59 €
7.5000,34004 €2.550,30 €
10.5000,33053 €3.470,57 €
15.0000,32074 €4.811,10 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,87120 €