Similar

PM5022S-151M-RC | |
|---|---|
DigiKey Part Number | PM5022S-151M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM5022S-151M-RC |
Description | FIXED IND 150UH 1.05A 400 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.05 A 400mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5022S-151M-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 400mOhm |
Series | Q @ Freq 39 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 4.3MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.720" L x 0.551" W (18.30mm x 14.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.280" (7.10mm) |
Current - Saturation (Isat) 2.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1806-151M | Bourns Inc. | 496 | 118-SRR1806-151MCT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,42329 € | 2.116,45 € |
| Unit Price without VAT: | 0,42329 € |
|---|---|
| Unit Price with VAT: | 0,51218 € |


