PM5022H-1R5M-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,90311 €
Datasheet
1.5 µH Unshielded Drum Core, Wirewound Inductor 15 A 5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5022H-1R5M-RC

DigiKey Part Number
PM5022H-1R5M-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM5022H-1R5M-RC
Description
FIXED IND 1.5UH 15A 5 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 15 A 5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5022H-1R5M-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
5mOhm
Series
Q @ Freq
30 @ 3MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
60MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.866" L x 0.591" W (22.00mm x 15.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.307" (7.80mm)
Current - Saturation (Isat)
25A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC5022FH-1R5Signal Transformer0SC5022FH-1R5-ND0,90311 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,60119 €601,19 €
Unit Price without VAT:0,60119 €
Unit Price with VAT:0,72744 €