Similar

PM428S-120-RC | |
|---|---|
DigiKey Part Number | PM428S-120-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM428S-120-RC |
Description | FIXED IND 12UH 1.12A 125 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 1.12 A 125mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM428S-120-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 125mOhm Max |
Series | Q @ Freq 11.26 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 25MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 850mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR4028-120Y | Bourns Inc. | 8.596 | SRR4028-120YCT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47565 € | 951,30 € |
| Unit Price without VAT: | 0,47565 € |
|---|---|
| Unit Price with VAT: | 0,57554 € |


