Direct
Similar
Similar

PM3316S-4R7M | |
|---|---|
DigiKey Part Number | PM3316S-4R7M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM3316S-4R7M |
Description | FIXED IND 4.7UH 2.7A 54 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.7 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 54mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.201" (5.10mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-471KL | Bourns Inc. | 0 | CM453232-471KLCT-ND | 0,25000 € | Direct |
| SRR1005-4R7M | Bourns Inc. | 540 | 118-SRR1005-4R7MCT-ND | 0,78000 € | Similar |
| UP2.8B-4R7-R | Eaton - Electronics Division | 0 | 283-UP2.8B-4R7-RTR-ND | 1,23690 € | Similar |



