100 µH Unshielded Toroidal Inductor 6.1 A 35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2120-101K-RC

DigiKey Part Number
M8793-ND
Manufacturer
Manufacturer Product Number
PM2120-101K-RC
Description
FIXED IND 100UH 6.1A 35 MOHM SMD
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Toroidal Inductor 6.1 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM2120-101K-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
35mOhm Max
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Toroidal
Package / Case
Nonstandard
Material - Core
Size / Dimension
1.201" L x 1.000" W (30.50mm x 25.40mm)
Inductance
Height - Seated (Max)
0.870" (22.10mm)
Tolerance
±10%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,59000 €3,59 €
102,95200 €29,52 €
252,73080 €68,27 €
632,52508 €159,08 €
1262,38095 €300,00 €
2522,24524 €565,80 €
5042,11742 €1.067,18 €
1.0081,99708 €2.013,06 €
2.5201,91227 €4.818,92 €
Manufacturers Standard Package
Unit Price without VAT:3,59000 €
Unit Price with VAT:4,34390 €