Similar
Similar
Similar

PM20S-470K | |
|---|---|
DigiKey Part Number | PM20S-470K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM20S-470K |
Description | FIXED IND 47UH 100MA 8 OHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 100 mA 8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 8Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-470JL | Bourns Inc. | 13.281 | 118-CM322522-470JLCT-ND | 0,22000 € | Similar |
| CM322522-470KL | Bourns Inc. | 14.780 | CM322522-470KLCT-ND | 0,22000 € | Similar |
| S1210-473K | Delevan | 0 | DN1082TR-ND | 2,00646 € | Similar |



