Similar
Similar
Similar
Similar
Similar
Similar

PM20S-2R2K | |
|---|---|
DigiKey Part Number | PM20S-2R2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM20S-2R2K |
Description | FIXED IND 2.2UH 320MA 900 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 320 mA 900mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-2R2JL | Bourns Inc. | 0 | CM322522-2R2JL-ND | 0,09928 € | Similar |
| CM322522-2R2KL | Bourns Inc. | 6.946 | CM322522-2R2KLCT-ND | 0,22000 € | Similar |
| ISC1210BN2R2K | Vishay Dale | 0 | ISC1210BN2R2K-ND | 0,58372 € | Similar |
| ISC1210EB2R2K | Vishay Dale | 0 | ISC1210EB2R2K-ND | 0,58372 € | Similar |
| ISC1210SY2R2K | Vishay Dale | 0 | ISC1210SY2R2K-ND | 0,32688 € | Similar |




