PM1608-470M-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.912
Unit Price: 0,74000 €
Datasheet
47 µH Unshielded Drum Core, Wirewound Inductor 500 mA 640mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1608-470M-RC

DigiKey Part Number
PM1608-470M-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM1608-470M-RC
Description
FIXED IND 47UH 500MA 640 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 500 mA 640mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM1608-470M-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
640mOhm Max
Series
Q @ Freq
15 @ 2.52MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
14MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
2.52 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.115" (2.92mm)
Current - Saturation (Isat)
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR6603-470MBourns Inc.1.912SDR6603-470MCT-ND0,74000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,96942 €581,65 €
Manufacturers Standard Package
Unit Price without VAT:0,96942 €
Unit Price with VAT:1,17300 €