Direct
Direct
Direct

PM12651S-4R7M | |
|---|---|
DigiKey Part Number | M1282TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM12651S-4R7M |
Description | FIXED IND 4.7UH 12A 7.2 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 12 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM12651S-4R7M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.2mOhm Max |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.547" L x 0.531" W (13.90mm x 13.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.232" (5.90mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM12651S-4R7M-RC | Bourns Inc. | 1.018 | M8500CT-ND | 1,56000 € | Direct |
| SRR6603-330ML | Bourns Inc. | 4.020 | 118-SRR6603-330MLCT-ND | 0,96000 € | Direct |
| SRR6603-331ML | Bourns Inc. | 95 | 118-SRR6603-331MLCT-ND | 0,96000 € | Direct |



