PM125SH-331M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.912
Unit Price: 0,74000 €
Datasheet

Direct


Bourns Inc.
In Stock: 3.112
Unit Price: 0,89000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,45537 €
Datasheet

Similar


Bourns Inc.
In Stock: 912
Unit Price: 0,78000 €
Datasheet

Similar


Bourns Inc.
In Stock: 2.482
Unit Price: 0,80000 €
Datasheet

Similar


Würth Elektronik
In Stock: 1.831
Unit Price: 1,92000 €
Datasheet

Similar


TDK
In Stock: 1.150
Unit Price: 0,94000 €
Datasheet

Similar


Sumida America Inc.
In Stock: 28.699
Unit Price: 1,00000 €
Datasheet
Image for PM125SH-331M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM125SH-331M

DigiKey Part Number
PM125SH-331M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM125SH-331M
Description
FIXED IND 330UH 680MA 510 MOHM
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 680 mA 510mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
510mOhm Max
Series
Operating Temperature
-30°C ~ 100°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Inductance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±20%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR6603-470MBourns Inc.1.912SDR6603-470MCT-ND0,74000 €Direct
SRR1260-331KBourns Inc.3.112SRR1260-331KCT-ND0,89000 €Direct
SRR1205-331KLBourns Inc.0SRR1205-331KL-ND0,45537 €Similar
SRR1206-331KLBourns Inc.912118-SRR1206-331KLCT-ND0,78000 €Similar
SRR1208-331KLBourns Inc.2.482118-SRR1208-331KLCT-ND0,80000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes