PM124SH-151M-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 143
Unit Price: 1,00000 €
Datasheet
150 µH Shielded Drum Core, Wirewound Inductor 1.1 A 440mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM124SH-151M-RC

DigiKey Part Number
PM124SH-151M-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM124SH-151M-RC
Description
FIXED IND 150UH 1.1A 440 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 1.1 A 440mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM124SH-151M-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
440mOhm Max
Series
Q @ Freq
12 @ 796kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
7.5MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
1.05A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR1240-151KBourns Inc.143118-SRR1240-151KCT-ND1,00000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,57329 €573,29 €
Unit Price without VAT:0,57329 €
Unit Price with VAT:0,69368 €