Direct
Similar

PM1210-221J-RC | |
|---|---|
DigiKey Part Number | M8556TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1210-221J-RC |
Description | FIXED IND 220UH 45MA 21 OHM SMD |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 45 mA 21Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 21Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC1210ER221J | Vishay Dale | 0 | IMC1210ER221J-ND | 0,51951 € | Direct |
| NLV32T-221J-EF | TDK | 12.357 | 445-16574-1-ND | 0,15000 € | Similar |



